1586842-8 | AMP

Pin header, 8 pole, pitch 3 mm, straight, black, 1586842-8

Order No.: 71P2479
EAN: 4099891721183
MPN:
1586842-8
1586842-8 AMP PCB Connection Systems Image 1
1586842-8 AMP PCB Connection Systems Image 2
1586842-8 AMP PCB Connection Systems Image 3
1586842-8 AMP PCB Connection Systems Image 4
1586842-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 21,175 pcs.
Leadtime: 25 Weeks **
Total Price:
243.65 € *
Price list
Quantity
Price per unit*
175 pcs.
1.3923 €
350 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1586842-8, AMP

The 1586842-8 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 8-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes