1586953-1 | AMP

Pin header, 2 pole, pitch 6.35 mm, straight, natural, 1586953-1

Order No.: 35P4706
EAN: 4099889933925
MPN:
1586953-1
1586953-1 AMP PCB Connection Systems Image 1
1586953-1 AMP PCB Connection Systems Image 2
1586953-1 AMP PCB Connection Systems Image 3
1586953-1 AMP PCB Connection Systems Image 4
1586953-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 3,300 pcs.
Leadtime: 21 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4879 €

PCB Connection System, 1586953-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating vorverzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vorverzinnt
Rated voltage 150 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin AT
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes