1600798-2 | AMP
Socket header, 2 pole, pitch 7.62 mm, straight, black, 1600798-2
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 1600798-2, AMP
Cable-to-Board,Cable-to-Panel, Printed Circuit Board, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 7.62 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 300 V | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 7.62 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |