1600902-1 | AMP
Connector, straight, white, 1600902-1
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 1600902-1, AMP
INSERT MBXL 2 SIGNAL LOCK 4POS, Rectangular Power Connectors, Polyester,
Technical Data
- Housing Material: Polyester
- Housing Color: white
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
Bestückung | unbestückt | |
Farbe | weiß | |
Nennspannung | 150 V | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |