1604002-3 | AMP

Plug/Socket connector, 1 pole, straight, white, 1604002-3

Order No.: 71P2532
EAN: 4099891721251
MPN:
1604002-3
AMP
1604002-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: 12 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9250 €
50 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1604002-3, AMP

The 1604002-3 is a power connector built in interlocking feature allowing stacking and wire routing. Also has self-wiping contact that increase product's life and improve conductivity.

Features

  • Genderless housings reduce inventory
  • Integral stainless steel locking spring in housing for contact retention
  • Rugged design
Technical specifications
Connection crimp connection
Number of rows 1
Version Plug/Socket connector
Colour white
Contact type pin
contact surface silver-plated
Rated voltage 600 V
Rated current 120 A
Orientation straight
Pin number 1 pole
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes