1604002-5 | AMP
Plug/socket housing, 1 pole, straight, red, 1604002-5
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 1604002-5, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 120 A
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stecker-/Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Tab | |
contact surface | versilbert | |
Rated voltage | 600 V | |
Rated current | 120 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |