1604037-1 | AMP

Plug/socket housing, 2 pole, pitch 19.06 mm, straight, yellow, 1604037-1

Order No.: 37P1903
EAN: 4099889953800
MPN:
1604037-1
1604037-1 AMP PCB Connection Systems Image 1
1604037-1 AMP PCB Connection Systems Image 2
1604037-1 AMP PCB Connection Systems Image 3
1604037-1 AMP PCB Connection Systems Image 4
1604037-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Available in 5 Days: 1,590 pcs.
Leadtime: 11 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
10.1507 €
50 pcs.
9.1392 €
100 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1604037-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polycarbonate
  • Housing Color: yellow
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 19.06 mm
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Stecker-/Buchsengehäuse
Bestückung unbestückt
Farbe gelb
Kontaktart Buchse/Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 2-polig
Rastermaß 19.06 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes