1604037-2 | AMP
Plug/socket housing, 2 pole, pitch 19.6 mm, straight, orange, 1604037-2
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 24 Weeks **
Total Price:
241.57 € *
Price list
Quantity
Price per unit*
25 pcs.
9.6628 €
50 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1604037-2, AMP
The 1604037-2 is a power connector that helps prevent two different voltage color-coded housings from mating.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Reducing bushings down to 10 gauge
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Stecker-/Buchsengehäuse | |
Colour | orange | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 175 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 19.6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |