1604043-4 | AMP
Plug/Socket connector, 2 pole, pitch 19.06 mm, straight, gray, 1604043-4
Unit Price (€ / pc.)
34.9503 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 11 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
3 pcs.
34.9503 €
500 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1604043-4, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 175 A
- Centerline (Pitch): 19.06 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | Plug/Socket connector | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket/pin | |
contact surface | silver-plated | |
Rated voltage | 600 V | |
Rated current | 175 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 19.06 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |