1604044-4 | AMP

Plug/Socket connector, 2 pole, pitch 19.06 mm, straight, gray, 1604044-4

Order No.: 37P1914
EAN: 4099889953855
MPN:
1604044-4
Series: POWER
AMP
1604044-4 AMP PCB Connection Systems Image 1
1604044-4 AMP PCB Connection Systems Image 2
1604044-4 AMP PCB Connection Systems Image 3
1604044-4 AMP PCB Connection Systems Image 4
1604044-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
36.5092 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 18 Weeks **
Total Price:
36.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
36.5092 €

PCB Connection System, 1604044-4, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 175 A
  • Centerline (Pitch): 19.06 mm
  • Sealable: No
Technical specifications
Connection crimp connection
Number of rows 1
Version Plug/Socket connector
Additional parts unequipped
Colour gray
Contact type socket/pin
contact surface silver-plated
Rated voltage 600 V
Rated current 175 A
Orientation straight
Pin number 2 pole
Grid 19.06 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes