1604059-5 | AMP
Plug/socket header, 2 pole, straight, blue, 1604059-5
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 12 Weeks **
Power connector, 1604059-5, AMP
The 1604059-5 is a power connector that helps prevent two different voltage color-coded housings from mating.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Reducing bushings down to 10 gauge
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Stecker-/Buchsenleiste | |
Colour | blau | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 600 V | |
Rated current | 350 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |