163006 | AMP

Socket housing, 6 pole, pitch 3.5 mm, straight, natural, 163006

Order No.: 34P7478
EAN: 4099889916232
MPN:
163006
Series: FASTIN-FASTON
163006 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 62 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 12 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6898 €
50 pcs.
1.5351 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Terminal Housings, 163006, AMP

Product Type: Terminal Housing, Housing Type: Receptacle, Sealable: No, Insulated: No, Number of Crimp Terminal Housing Positions: 6, Crimp Terminal Housing Housing Color: Natural, Crimp Terminal Housing Mating Retention: Without, Crimp Terminal Housing Mating Alignment: With, Terminal & Splice Type: Receptacle, Crimp Terminal Housing Terminal Orientation: Straight, Crimp Terminal Housing Mounting Style: Panel Mount, Crimp Terminal Housing Housing Material: Polyamide, Length: 24.3 mm, Crimp Terminal Housing Centerline: 9.14 mm, Operating Temperature Range: -40 – 105 °C, Crimp Terminal Housing UL Flammability Rating: UL 94V-2, Packaging Quantity: 200, Crimp Terminal Housing Packaging Method: Carton

Technical specifications
Connection Schnellanschluss
Version Buchsengehäuse
Additional parts bestückt
Colour natur
Contact type Buchse
Orientation gerade
Pin number 6-polig
Grid 3.5 mm
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes