163680-3 | AMP
Socket header, 5 pole, pitch 2.5 mm, straight, gray, 163680-3
Order No.: 71P2961
EAN: 4099891721343
MPN:
163680-3
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 31,000 pcs.
Leadtime: 13 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5474 €
1100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 163680-3, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 5 Position, 2.5 mm Centerline, Breakaway, Tin, Through Hole-Solder, Signal, Gray.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |