163681-1 | AMP

Socket header, 3 pole, pitch 2.5 mm, straight, gray, 163681-1

Order No.: 71P2962
EAN: 4099891721350
MPN:
163681-1
163681-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 28,000 pcs.
Leadtime: 14 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3570 €
1400 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 163681-1, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 3 Position, 2.5 mm Centerline, Breakaway, Tin, Through Hole-Solder, Signal, Gray.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated current 5 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes