163683-1 | AMP
Socket header, 3 pole, pitch 2.5 mm, angled, gray, 163683-1
Order No.: 71P2964
EAN: 4099891721374
MPN:
163683-1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 1,822 pcs.
Leadtime: 17 Weeks **
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4879 €
1100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 163683-1, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 3 Position, 2.5 mm Centerline, Breakaway, Tin, Through Hole-Solder, Signal, Gray.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |