1658012-4 | AMP
Socket header, 160 pole, pitch 0.8 mm, straight, black, 1658012-4
Order No.: 36P9443
EAN: 4099889950380
MPN:
1658012-4
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 14 Weeks **
PCB Connection System, 1658012-4, AMP
Board-to-Board, Printed Circuit Board, Vertical, 160 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 160
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 9.5 A | |
Orientierung | gerade | |
Polzahl | 160-polig | |
Rastermaß | 0.8 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |