1658013-5 | AMP

Pin header, 200 pole, pitch 0.8 mm, straight, black, 1658013-5

Order No.: 36P9425
EAN: 4099889950250
MPN:
1658013-5
1658013-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
28.5124 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
28.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5124 €

PCB Connection System, 1658013-5, AMP

Board-to-Board, Printed Circuit Board, Standard, Vertical, 200 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 200
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • Row-to-Row Spacing: 4.73 mm [0.185889 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection SMD
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 9.5 A
Orientation straight
Pin number 200 pole
Grid 0.8 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes