1658014-1 | AMP

Pin header, 40 pole, pitch 0.8 mm, straight, black, 1658014-1

Order No.: 36P9427
EAN: 4099889950267
MPN:
1658014-1
1658014-1 AMP PCB Connection Systems Image 1
1658014-1 AMP PCB Connection Systems Image 2
1658014-1 AMP PCB Connection Systems Image 3
1658014-1 AMP PCB Connection Systems Image 4
1658014-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 13 Weeks **
Total Price:
14.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9464 €

PCB Connection System, 1658014-1, AMP

Board-to-Board, Printed Circuit Board, Standard, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Anschluss SMD
Anschlussoberfläche vergoldet
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 40-polig
Rastermaß 0.8 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes