1658014-2 | AMP
Pin header, 80 pole, pitch 0.8 mm, straight, black, 1658014-2
Order No.: 36P9428
EAN: 4099889950274
MPN:
1658014-2
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 13 Weeks **
PCB Connection System, 1658014-2, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 0.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |