1658015-1 | AMP
Pin header, 40 pole, pitch 0.8 mm, straight, black, 1658015-1
Order No.: 36P9407
EAN: 4099889950144
MPN:
1658015-1
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 14 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
10 pcs.
9.1392 €
1000 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1658015-1, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 0.8 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |