1658016-1 | AMP

Pin header, 40 pole, pitch 0.8 mm, straight, black, 1658016-1

Order No.: 59F358
MPN:
1658016-1
1658016-1 AMP PCB Connection Systems Image 1
1658016-1 AMP PCB Connection Systems Image 2
1658016-1 AMP PCB Connection Systems Image 3
1658016-1 AMP PCB Connection Systems Image 4
1658016-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.8468 € *
Available in 5 Days: 435 pcs. - if ordered today
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
2 pcs.
24.1808 €
5 pcs.
22.7171 €
10 pcs.
21.1225 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1658016-1, AMP

PCB mount header, vertical, Board-to-Board, 40 Positions, 0.8 mm centerline, Gold (Au), Oberflächenmontage, Power and Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 0.8 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No