1658018-2 | AMP

Pin header, 80 pole, pitch 0.8 mm, straight, black, 1658018-2

Order No.: 71P3041
EAN: 4099891721800
MPN:
1658018-2
1658018-2 AMP PCB Connection Systems Image 1
1658018-2 AMP PCB Connection Systems Image 2
1658018-2 AMP PCB Connection Systems Image 3
1658018-2 AMP PCB Connection Systems Image 4
1658018-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 14 Weeks **
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
10 pcs.
25.6445 €
25 pcs.
23.0741 €
50 pcs.
20.7655 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1658018-2, AMP

The 1658018-2is based on the concept of two rows of signal contacts divided by a center power ground plane. This product uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.

Features

  • Connector housing polarized for correct mating
  • Infrared and forced air convection compatible housing material
Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 9.5 A
Orientation gerade
Pin number 80-polig
Grid 0.8 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes