1658019-1 | AMP
Pin header, 40 pole, pitch 0.8 mm, straight, black, 1658019-1
Order No.: 59F360
MPN:
1658019-1
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Available in 5 Days: 292 pcs.
Leadtime: 14 Weeks **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.2558 €
50 pcs.
14.0301 €
100 pcs.
12.7687 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1658019-1, AMP
PCB mount header, vertical, Board-to-Board, 40 Positions, 0.8 mm centerline, Gold (Au), Oberflächenmontage, Power and Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |