1658525-1 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, blue, 1658525-1

Order No.: 36P7462
EAN: 4099889948646
MPN:
1658525-1
622-2653LF
Series: AMP-LATCH
1658525-1 AMP PCB Connection Systems Image 1
1658525-1 AMP PCB Connection Systems Image 2
1658525-1 AMP PCB Connection Systems Image 3
1658525-1 AMP PCB Connection Systems Image 4
1658525-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 5 Days: 735 pcs.
Leadtime: 12 Weeks **
Total Price:
13,297.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2880 pcs.
4.6172 €

PCB Connection System, 1658525-1, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 26 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 26
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 1 A
Orientation gerade
Pin number 26-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes