1658525-8 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, blue, 1658525-8
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 3,571 pcs.
Leadtime: 12 Weeks **
Total Price:
13,219.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4224 pcs.
3.1297 €
PCB Connection System, 1658525-8, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Color: blue
- Orientation: straight
- Number of positions: 16
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |