1658526-1 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, blue, 1658526-1

Order No.: 36P5371
EAN: 4099889943122
MPN:
1658526-1
Series: AMP-LATCH
1658526-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Available in 5 Days: 632 pcs.
Leadtime: 11 Weeks **
Total Price:
12.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5545 €

PCB Connection System, 1658526-1, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche vergoldet
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Bestückung bestückt
Farbe blau
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 1 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes