1658620-9 | AMP

Socket header, 40 pole, pitch 2.54 mm, straight, black, 1658620-9

Order No.: 36P5471
EAN: 4099889943603
MPN:
1658620-9
Series: AMP-LATCH
1658620-9 AMP PCB Connection Systems Image 1
1658620-9 AMP PCB Connection Systems Image 2
1658620-9 AMP PCB Connection Systems Image 3
1658620-9 AMP PCB Connection Systems Image 4
1658620-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 6,600 pcs.
Leadtime: 15 Weeks **
Total Price:
2,827.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1440 pcs.
1.9635 €

PCB Connection System, 1658620-9, AMP

Wire-to-Board, Wire & Cable, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 1 A
Orientation gerade
Pin number 40-polig
Grid 2.54 mm
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes