1658622-4 | AMP

Socket header, 20 pole, pitch 2.54 mm, straight, black, 1658622-4

Order No.: 36P5452
EAN: 4099889943504
MPN:
1658622-4
Series: AMP-LATCH
1658622-4 AMP PCB Connection Systems Image 1
1658622-4 AMP PCB Connection Systems Image 2
1658622-4 AMP PCB Connection Systems Image 3
1658622-4 AMP PCB Connection Systems Image 4
1658622-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 10,715 pcs.
Leadtime: 15 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1658622-4, AMP

Wire-to-Board, Wire & Cable, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Leiterplattenanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 1 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes