1658694-4 | AMP

Pin header, 50 pole, pitch 2.54 mm, straight, black, 1658694-4

Order No.: 36P5551
EAN: 4099889943986
MPN:
1658694-4
Series: AMP-LATCH
1658694-4 AMP PCB Connection Systems Image 1
1658694-4 AMP PCB Connection Systems Image 2
1658694-4 AMP PCB Connection Systems Image 3
1658694-4 AMP PCB Connection Systems Image 4
1658694-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Available in 5 Days: 1,560 pcs.
Leadtime: 12 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
390 pcs.
9.52 €

PCB Connection System, 1658694-4, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 150 V
Rated current 1 A
Orientation gerade
Pin number 50-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes