1674157-7 | AMP

Socket housing, 16 pole, pitch 3.81 mm, straight, black, 1674157-7

Order No.: 71P3106
EAN: 4099891721862
MPN:
1674157-7
Series: Dynamic 3000
1674157-7 AMP PCB Connection Systems Image 1
1674157-7 AMP PCB Connection Systems Image 2
1674157-7 AMP PCB Connection Systems Image 3
1674157-7 AMP PCB Connection Systems Image 4
1674157-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 24 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1674157-7, AMP

Housing, Receptacle, 16 Position, 3.81 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes