170262-5 | AMP

Connector, straight, 170262-5

Order No.: 71P3153
EAN: 4099891721886
MPN:
170262-5
AMP
170262-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0369 €

Connector contact, 170262-5, AMP

The 170262-5 is a compact, economical solution for high density wiring connections inside electric equipment. This product has a locking mechanism to ensure positive mating and a broad portfolio to address most design needs.

Features

  • Guides for correct contact alignment
  • Highly reliable electrical connection
  • Compact, economical solution for high density wiring connections
  • Design flexibility
  • Broad portfolio accomodates most application needs

Applications

  • Industrial machinery
  • Factory automation
  • Business and retail equipment
  • Household appliances
Technical specifications
Connection crimp connection
Connection plating pre-tinned
Version connector
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 2 A
Orientation straight
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes