1703133-5 | AMP
Socket housing, 9 pole, pitch 5 mm, straight, natural, 1703133-5
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 5,940 pcs.
Leadtime: 27 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1703133-5, AMP
Housing, Receptacle, Wire-to-Board, 9 Position, 5 mm centerline, Insulation displacement (IDC), 1 Row, Natural.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | natur | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |