171370-3 | AMP

Connector, 3 pole, natural, 171370-3

Order No.: 34P8901
EAN: 4099889631562
MPN:
171370-3
AMP
171370-3 AMP PCB Connection Systems Image 1
171370-3 AMP PCB Connection Systems Image 2
171370-3 AMP PCB Connection Systems Image 3
171370-3 AMP PCB Connection Systems Image 4
171370-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 64,825 pcs.
Leadtime: 20 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
550 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 171370-3, AMP

Cluster Block, 3 circuits, 3 position, Primary product material: PBT GF, Color: natural, Housing material: PBT.

Technical specifications
Colour natural
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes