171822-2 | AMP
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 171822-2
Order No.: 37P1210
EAN: 4099889952346
MPN:
171822-2
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3070 €
100 pcs.
0.2701 €
250 pcs.
0.2380 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 171822-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |