171822-5 | AMP

Socket housing, 5 pole, pitch 2.5 mm, straight, natural, 171822-5

Order No.: 37P1211
EAN: 4099889952353
MPN:
171822-5
171822-5 AMP PCB Connection Systems Image 1
171822-5 AMP PCB Connection Systems Image 2
171822-5 AMP PCB Connection Systems Image 3
171822-5 AMP PCB Connection Systems Image 4
171822-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 684 pcs.
Leadtime: 10 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 171822-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 150 V
Rated current 2 A
Orientation gerade
Pin number 5-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamin