171825-2 | AMP

Pin header, 2 pole, pitch 2.5 mm, straight, natural, 171825-2

Order No.: 37P1124
EAN: 4099889951943
MPN:
171825-2
171825-2 AMP PCB Connection Systems Image 1
171825-2 AMP PCB Connection Systems Image 2
171825-2 AMP PCB Connection Systems Image 3
171825-2 AMP PCB Connection Systems Image 4
171825-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 70,538 pcs.
Leadtime: 11 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 171825-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6/6 Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 2-polig
Grid 2.5 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 150 V
Rated current 5 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes