171825-6 | AMP
Pin header, 6 pole, pitch 2.5 mm, straight, natural, 171825-6
Order No.: 37P1142
EAN: 4099889952025
MPN:
171825-6
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 74,241 pcs.
Leadtime: 11 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 171825-6, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 6/6 Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 5 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 6-polig | |
Rastermaß | 2.5 mm | |
Anschluss | Leiterplattenanschluss | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 5 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | natur |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |