171826-2 | AMP
Pin header, 2 pole, pitch 2.5 mm, angled, natural, 171826-2
Order No.: 37P1125
EAN: 4099889951950
MPN:
171826-2
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 92,041 pcs.
Leadtime: 11 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 171826-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 6/6 Nylon
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 3.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | vernickelt | |
Connection plating | verzinnt | |
Rated voltage | 150 V | |
Rated current | 3.5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |