171826-3 | AMP

Pin header, 3 pole, pitch 2.5 mm, angled, natural, 171826-3

Order No.: 37P1126
EAN: 4099889951967
MPN:
171826-3
171826-3 AMP PCB Connection Systems Image 1
171826-3 AMP PCB Connection Systems Image 2
171826-3 AMP PCB Connection Systems Image 3
171826-3 AMP PCB Connection Systems Image 4
171826-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 90,678 pcs.
Leadtime: 11 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 171826-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6/6 Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 3-polig
Grid 2.5 mm
Connection Leiterplattenanschluss
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 150 V
Rated current 5 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes