172053-3 | AMP
Socket header, 3 pole, pitch 2.5 mm, straight, natural, 172053-3
Order No.: 37P1260
EAN: 4099889952629
MPN:
172053-3
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 934 pcs.
Leadtime: 13 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 172053-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 2.5 A
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |