172156-1 | AMP

Socket housing, 1 pole, pitch 4.2 mm, straight, natural, 172156-1

Order No.: 71F800
EAN: 4099891011895
MPN:
172156-1
0-0172156-1
172156-1 AMP PCB Connection Systems Image 1
172156-1 AMP PCB Connection Systems Image 2
172156-1 AMP PCB Connection Systems Image 3
172156-1 AMP PCB Connection Systems Image 4
172156-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 15,371 pcs.
Leadtime: 23 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.

Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.

Receptacle housing, interlocking with connector housing, type 0-017.

Type: 0-0172156-1, single-pole

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 1-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes