172166-1 | AMP

Plug housing, 3 pole, pitch 4.2 mm, straight, natural, 172166-1

Order No.: 71F824
EAN: 4099891011994
MPN:
172166-1
0-0172166-1
172166-1 AMP PCB Connection Systems Image 1
172166-1 AMP PCB Connection Systems Image 2
172166-1 AMP PCB Connection Systems Image 3
172166-1 AMP PCB Connection Systems Image 4
172166-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 345 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
100 pcs.
0.4165 €
250 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.

Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.

Connector housings, interlocking with receptacle housing, type 0-017.

Type: 0-0172166-1, 3-pole

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse/Stift
Nennspannung 600 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes