172211-6 | AMP

Plug housing, 6 pole, pitch 2.5 mm, straight, natural, 172211-6

Order No.: 37P1202
EAN: 4099889952278
MPN:
172211-6
172211-6 AMP PCB Connection Systems Image 1
172211-6 AMP PCB Connection Systems Image 2
172211-6 AMP PCB Connection Systems Image 3
172211-6 AMP PCB Connection Systems Image 4
172211-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 2,271 pcs.
Leadtime: 10 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 172211-6, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Stift
Rated voltage 150 V
Rated current 2 A
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamin