172213-6 | AMP
Plug housing, 6 pole, pitch 2.5 mm, straight, natural, 172213-6
Order No.: 37P1201
EAN: 4099889952261
MPN:
172213-6
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 1,281 pcs.
Leadtime: 9 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 172213-6, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |