172213-7 | AMP
Plug housing, 7 pole, pitch 2.5 mm, straight, natural, 172213-7
Order No.: 37P1189
EAN: 4099889952148
MPN:
172213-7
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PCB Connection System, 172213-7, AMP
Wire-to-Board, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 7
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 150 V | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Melamin |