172233-1 | AMP

Socket housing, 2 pole, pitch 4.2 mm, straight, natural, 172233-1

Order No.: 34P9577
EAN: 4099889920314
MPN:
172233-1
172233-1 AMP PCB Connection Systems Image 1
172233-1 AMP PCB Connection Systems Image 2
172233-1 AMP PCB Connection Systems Image 3
172233-1 AMP PCB Connection Systems Image 4
172233-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 20 pcs.
Available in 5 Days: 9,671 pcs.
Leadtime: 23 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 172233-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse/Stift
Nennspannung 150 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes