172340-1 | AMP
Plug housing, 9 pole, pitch 4.2 mm, straight, natural, 172340-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 1,646 pcs.
Leadtime: 25 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4165 €
1200 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 172340-1, AMP
Wire-to-Wire, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 9
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.163 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |