172341-1 | AMP

Plug housing, 12 pole, pitch 4.2 mm, straight, natural, 172341-1

Order No.: 34P9594
EAN: 4099889920444
MPN:
172341-1
AMP
172341-1 AMP PCB Connection Systems Image 1
172341-1 AMP PCB Connection Systems Image 2
172341-1 AMP PCB Connection Systems Image 3
172341-1 AMP PCB Connection Systems Image 4
172341-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 23 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4760 €

PCB Connection System, 172341-1, AMP

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.163 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection crimp connection
Number of rows 3
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket/pin
Rated voltage 600 V
Rated current 9.5 A
Orientation straight
Pin number 12 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes