173081-4 | AMP

Pin header, 4 pole, pitch 2.5 mm, straight, natural, 173081-4

Order No.: 59F362
MPN:
173081-4
173081-4 AMP PCB Connection Systems Image 1
173081-4 AMP PCB Connection Systems Image 2
173081-4 AMP PCB Connection Systems Image 3
173081-4 AMP PCB Connection Systems Image 4
173081-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 11,843 pcs.
Leadtime: 24 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4280 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 173081-4, AMP

PCB mount header, vertical, Wire-to-Board, 4 Positions, 2.5 mm centerline, Partially Shrouded, Gold (Au), Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour natur
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 3.5 A
Orientation gerade
Pin number 4-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No