1734037-5 | AMP
Socket header, 50 pole, pitch 1.27 mm, angled, black, 1734037-5
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 12,417 pcs.
Leadtime: 12 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2126 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1734037-5, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 50 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Orientation: angled
- Number of positions: 50
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 1.905 mm [0.0749 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 4 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 50-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |